2106378-3 | ||
---|---|---|
DigiKey Part Number | A101049-ND | |
Manufacturer | ||
Manufacturer Product Number | 2106378-3 | |
Description | CONN PLUG CABLE ASSY 3POS 18AWG | |
Customer Reference | ||
Detailed Description | SSL Cable Assembly Plug, 3 Position To Wire Leads Black 4.00" (101.6mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Plug, 3 Position | |
2nd Connector | Wire Leads | |
Color | Black | |
Length | 4.00" (101.6mm) | |
Features | - | |
Base Product Number |