2106123-1 | ||
---|---|---|
DigiKey Part Number | A101044TR-ND - Tape & Reel (TR) A101044CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2106123-1 | |
Description | CONN SSL SKT CONT 18-20AWG CRIMP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 18-20 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106123-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 2106123-1 Statement of Compliance |
Featured Product | SlimSeal Connectors |
HTML Datasheet | SlimSeal SSL Connectors |
EDA Models | 2106123-1 Models |
3D Drawings | 2106123-1.pdf |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.19000 | ¥2.19 |
10 | ¥1.88600 | ¥18.86 |
25 | ¥1.87640 | ¥46.91 |
50 | ¥1.85360 | ¥92.68 |
100 | ¥1.71210 | ¥171.21 |
250 | ¥1.40736 | ¥351.84 |
500 | ¥1.32916 | ¥664.58 |
1,000 | ¥1.23543 | ¥1,235.43 |
2,500 | ¥1.19632 | ¥2,990.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.09467 | ¥8,757.36 |
16,000 | ¥0.96957 | ¥15,513.12 |
40,000 | ¥0.96771 | ¥38,708.40 |
Attribute | Description |
---|---|
Other Names | 21061231 -2106123-1-SI A101044TR -2106123-1-CSI -2106123-1-LSI A101044CT |
Standard Package | 8,000 |