2106124-2 | ||
---|---|---|
DigiKey Part Number | A101046TR-ND - Tape & Reel (TR) A101046CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2106124-2 | |
Description | CONN SSL TAB CONT 18-20AWG CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 18-20 AWG SSL Contact, Tab Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106124-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Tab | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-20 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
10 | ¥1.57700 | ¥15.77 |
25 | ¥1.56760 | ¥39.19 |
50 | ¥1.54800 | ¥77.40 |
100 | ¥1.43090 | ¥143.09 |
250 | ¥1.17592 | ¥293.98 |
500 | ¥1.11054 | ¥555.27 |
1,000 | ¥1.03216 | ¥1,032.16 |
2,500 | ¥0.99952 | ¥2,498.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.34039 | ¥10,723.12 |
16,000 | ¥1.18720 | ¥18,995.20 |
40,000 | ¥1.18492 | ¥47,396.80 |