2106112-6 | ||
---|---|---|
DigiKey Part Number | A101037-ND | |
Manufacturer | ||
Manufacturer Product Number | 2106112-6 | |
Description | CONN SSL HDR 4POS 3.5MM SOLDER | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106112-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Header, Male Pins | |
Number of Positions | 4 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | Board Lock | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.54000 | ¥30.54 |
16 | ¥27.23938 | ¥435.83 |
112 | ¥24.18241 | ¥2,708.43 |
512 | ¥22.23691 | ¥11,385.30 |
1,008 | ¥19.87428 | ¥20,033.27 |