2106135-4 | ||
---|---|---|
DigiKey Part Number | A101028-ND | |
Manufacturer | ||
Manufacturer Product Number | 2106135-4 | |
Description | CONN SSL PLUG HSG 4POS 3.5MM | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire or Board 0.138" (3.50mm) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2106135-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.138" (3.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A (22-24AWG); 5A (18-20 AWG) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.59000 | ¥28.59 |
10 | ¥25.43800 | ¥254.38 |
500 | ¥20.76724 | ¥10,383.62 |
1,000 | ¥18.56083 | ¥18,560.83 |
5,000 | ¥16.09467 | ¥80,473.35 |