208100-1 | ||
---|---|---|
DigiKey Part Number | A113033-ND | |
Manufacturer | ||
Manufacturer Product Number | 208100-1 | |
Description | CONN PLUG HSG 19POS 2.50MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 19 Rectangular Connectors - Housings Plug Black or Red 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 208100-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | - | |
Fastening Type | Latch Lock | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 130°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.12000 | ¥58.12 |
10 | ¥50.64300 | ¥506.43 |
25 | ¥49.30880 | ¥1,232.72 |
50 | ¥47.97380 | ¥2,398.69 |
100 | ¥45.04300 | ¥4,504.30 |
250 | ¥44.77608 | ¥11,194.02 |
500 | ¥42.11100 | ¥21,055.50 |
1,000 | ¥37.58001 | ¥37,580.01 |