2057042-5 | ||
---|---|---|
DigiKey Part Number | A119678-ND | |
Manufacturer | ||
Manufacturer Product Number | 2057042-5 | |
Description | CONN QSFP+ CAGE 1X3 W/HSINK R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP+ Cage, Ganged (1 x 3) with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2057042-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 3) with Heat Sink | |
Connector Type | QSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
96 | ¥246.68833 | ¥23,682.08 |