Socket Contact Gold or PdNi +Gold Crimp 14 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201568-1

DigiKey Part Number
A25142-ND
Manufacturer
Manufacturer Product Number
201568-1
Description
CONN SOCKET 14AWG GOLD CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 14 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
201568-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.82000¥66.82
10¥56.76500¥567.65
25¥53.20600¥1,330.15
50¥50.66360¥2,533.18
100¥48.24550¥4,824.55
250¥45.22564¥11,306.41
500¥43.06848¥21,534.24
1,000¥41.01496¥41,014.96
Manufacturers Standard Package