2-2355627-1 | ||
---|---|---|
DigiKey Part Number | 17-2-2355627-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2355627-1 | |
Description | DDR5 DIMM BLACK HSG AND NATURAL | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2355627-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.33000 | ¥43.33 |
10 | ¥37.99900 | ¥379.99 |
32 | ¥37.00344 | ¥1,184.11 |
64 | ¥36.20828 | ¥2,317.33 |
256 | ¥33.82078 | ¥8,658.12 |
960 | ¥31.63228 | ¥30,366.99 |
2,400 | ¥28.25022 | ¥67,800.53 |