1-2355626-1 | ||
---|---|---|
DigiKey Part Number | 17-1-2355626-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2355626-1 | |
Description | DDR5 DIMM BLACK HSG AND BLACK LA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2355626-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
10 | ¥40.12700 | ¥401.27 |
32 | ¥39.07656 | ¥1,250.45 |
64 | ¥38.23625 | ¥2,447.12 |
256 | ¥35.71547 | ¥9,143.16 |
960 | ¥33.40444 | ¥32,068.26 |
2,400 | ¥29.83294 | ¥71,599.06 |