2-2170808-1 | ||
---|---|---|
DigiKey Part Number | 2-2170808-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2170808-1 | |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2170808-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) with Heat Sink | |
Connector Type | QSFP28 | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.39000 | ¥287.39 |
5 | ¥271.42800 | ¥1,357.14 |
15 | ¥255.47000 | ¥3,832.05 |
30 | ¥247.48533 | ¥7,424.56 |