2-179694-8 | ||
---|---|---|
DigiKey Part Number | A113167-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-179694-8 | |
Description | CONN RCPT 8POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-179694-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥8.43100 | ¥84.31 |
25 | ¥8.05840 | ¥201.46 |
50 | ¥7.94660 | ¥397.33 |
100 | ¥6.94430 | ¥694.43 |
250 | ¥6.68436 | ¥1,671.09 |
500 | ¥6.31298 | ¥3,156.49 |
1,000 | ¥5.45897 | ¥5,458.97 |
2,500 | ¥5.05046 | ¥12,626.15 |