173977-8 | ||
---|---|---|
DigiKey Part Number | A98616-ND | |
Manufacturer | ||
Manufacturer Product Number | 173977-8 | |
Description | CONN RCPT 8POS IDC 26-28AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 173977-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.97000 | ¥7.97 |
10 | ¥7.62600 | ¥76.26 |
100 | ¥6.28110 | ¥628.11 |
1,000 | ¥4.93766 | ¥4,937.66 |
5,000 | ¥4.23225 | ¥21,161.25 |
10,000 | ¥4.15710 | ¥41,571.00 |