2-179694-2 | ||
---|---|---|
DigiKey Part Number | A113162-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-179694-2 | |
Description | CONN RCPT 2POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-179694-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.54160 | ¥63.54 |
50 | ¥2.48900 | ¥124.45 |
100 | ¥2.12790 | ¥212.79 |
250 | ¥1.91476 | ¥478.69 |
500 | ¥1.80852 | ¥904.26 |
1,000 | ¥1.58506 | ¥1,585.06 |
2,500 | ¥1.57442 | ¥3,936.05 |