2-173983-6 | ||
---|---|---|
DigiKey Part Number | A108328-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-173983-6 | |
Description | CONN WIRE IDC 6P 26-28AWG PCB RA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Individual Wires Connector Yellow IDC 26-28 AWG Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-173983-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Yellow | |
Number of Positions Loaded | All | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥8.43240 | ¥210.81 |
200 | ¥7.53515 | ¥1,507.03 |
400 | ¥7.29085 | ¥2,916.34 |
600 | ¥6.63923 | ¥3,983.54 |
1,000 | ¥5.94682 | ¥5,946.82 |
5,000 | ¥5.37654 | ¥26,882.70 |