2-173985-6 | ||
---|---|---|
DigiKey Part Number | A108335-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-173985-6 | |
Description | CONN WIRE IDC 6POS 26-28AWG VERT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Individual Wires Connector Blue IDC 26-28 AWG Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-173985-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 6 | |
Cable Pitch | 0.079" (2.00mm) | |
Board-Side Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Number of Positions Loaded | All | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2-173985-6 |
PCN Design/Specification | Mult Devs material chg 27/MAR/2020 |
HTML Datasheet | 173985 Drawing |
EDA Models | 2-173985-6 Models |
Product Drawings | 173985 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.87700 | ¥78.77 |
25 | ¥7.53440 | ¥188.36 |
200 | ¥6.49135 | ¥1,298.27 |
400 | ¥6.24848 | ¥2,499.39 |
600 | ¥5.90128 | ¥3,540.77 |
1,000 | ¥5.10284 | ¥5,102.84 |
5,000 | ¥4.37387 | ¥21,869.35 |
Attribute | Description |
---|---|
Other Names | -2-173985-6-SI 2266-2-173985-6 A108335 |
Standard Package | 200 |