2-1703843-1 | |
---|---|
DigiKey Part Number | A128537-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703843-1 |
Description | CONN PLUG HSG 3POS 4.00MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703843-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Note | Contacts Not Included | |
Base Product Number |