1-1703843-1 | ||
---|---|---|
DigiKey Part Number | A142408-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1703843-1 | |
Description | CONN PLUG HSG 3POS 4.00MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1703843-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.14000 | ¥22.14 |
10 | ¥19.76400 | ¥197.64 |
25 | ¥19.66160 | ¥491.54 |
50 | ¥19.46100 | ¥973.05 |
100 | ¥17.85590 | ¥1,785.59 |
450 | ¥17.75587 | ¥7,990.14 |
900 | ¥16.15083 | ¥14,535.75 |
1,350 | ¥14.44544 | ¥19,501.34 |
2,700 | ¥13.34196 | ¥36,023.29 |