1969442-9 | |
---|---|
DigiKey Part Number | A107529-ND |
Manufacturer | |
Manufacturer Product Number | 1969442-9 |
Description | CONN PLUG HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969442-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.95200 | ¥9.52 |
25 | ¥0.88320 | ¥22.08 |
50 | ¥0.83740 | ¥41.87 |
100 | ¥0.79140 | ¥79.14 |
250 | ¥0.73720 | ¥184.30 |
500 | ¥0.69468 | ¥347.34 |
1,000 | ¥0.65823 | ¥658.23 |
2,500 | ¥0.60969 | ¥1,524.22 |