1938208-1 | ||
---|---|---|
DigiKey Part Number | 1938208-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1938208-1 | |
Description | FIBER OPTC CBL MPO-MPO SIMPLX 1M | |
Customer Reference | ||
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 3.3' (1.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
1st Connector | MPO | |
2nd Connector | MPO | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Buffered Fiber | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Simplex | |
Ratings | OFNR | |
Bend Radius | - | |
Color - Cable | Orange | |
Color - Connectors | Black | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |