176286-1 | |
---|---|
DigiKey Part Number | A106910-ND |
Manufacturer | |
Manufacturer Product Number | 176286-1 |
Description | CONN PLUG HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176286-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.62000 | ¥4.62 |
10 | ¥4.31600 | ¥43.16 |
25 | ¥4.29640 | ¥107.41 |
50 | ¥4.18660 | ¥209.33 |
100 | ¥3.59110 | ¥359.11 |
250 | ¥3.24844 | ¥812.11 |
500 | ¥3.06780 | ¥1,533.90 |
1,000 | ¥2.68881 | ¥2,688.81 |
2,500 | ¥2.65277 | ¥6,631.92 |