1734101-8 | ||
---|---|---|
DigiKey Part Number | A31782-ND | |
Manufacturer | ||
Manufacturer Product Number | 1734101-8 | |
Description | CONN BTB RCPT 80POS VERT SOLDER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 1734101-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.81000 | ¥56.81 |
10 | ¥49.53500 | ¥495.35 |
25 | ¥48.23480 | ¥1,205.87 |
54 | ¥46.93019 | ¥2,534.23 |
108 | ¥44.06287 | ¥4,758.79 |
270 | ¥43.80174 | ¥11,826.47 |
540 | ¥41.19450 | ¥22,245.03 |
1,026 | ¥36.76227 | ¥37,718.09 |