172520-5 | ||
---|---|---|
DigiKey Part Number | A125225-ND | |
Manufacturer | ||
Manufacturer Product Number | 172520-5 | |
Description | CONN NON-GENDERED HSG 5POS NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Housing Connector Non-Gendered Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 172520-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 5 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.31000 | ¥23.10 |
100 | ¥2.09760 | ¥209.76 |
500 | ¥1.62806 | ¥814.03 |
1,000 | ¥1.51315 | ¥1,513.15 |
5,000 | ¥1.34075 | ¥6,703.75 |
10,000 | ¥1.18753 | ¥11,875.30 |