172059-3 | ||
---|---|---|
DigiKey Part Number | A112651-ND | |
Manufacturer | ||
Manufacturer Product Number | 172059-3 | |
Description | CONN PLUG HSG DRAWER 16POS BLUE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 16 (12 + 4 Power) Position Housing for Male Pins Connector Blue Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 172059-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 16 (12 + 4 Power) | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.52000 | ¥123.52 |
10 | ¥111.71100 | ¥1,117.11 |
120 | ¥96.93783 | ¥11,632.54 |