171637-3 | ||
---|---|---|
DigiKey Part Number | A105442TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 171637-3 | |
Description | CONN SOCKET 16-20AWG CRIMP GOLD | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 16-20 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
32,000 | ¥2.36570 | ¥75,702.40 |