5171637-3 | |
---|---|
DigiKey Part Number | A100867TR-ND - Tape & Reel (TR) A100867CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5171637-3 |
Description | CONN SOCKET 16-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5171637-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.45300 | ¥64.53 |
25 | ¥6.16720 | ¥154.18 |
50 | ¥6.08020 | ¥304.01 |
100 | ¥5.31340 | ¥531.34 |
250 | ¥5.11444 | ¥1,278.61 |
500 | ¥4.83020 | ¥2,415.10 |
1,000 | ¥4.17677 | ¥4,176.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.86420 | ¥15,456.80 |
8,000 | ¥3.58007 | ¥28,640.56 |
12,000 | ¥3.51650 | ¥42,198.00 |