1703128-1 | ||
---|---|---|
DigiKey Part Number | 1703128-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1703128-1 | |
Description | CONN CARDEDGE HSG 8POS .197 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Card Edge Connector Housing 0.197" (5.00mm) Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1703128-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | - | |
Number of Positions | 8 | |
Card Thickness | 0.059" (1.50mm) | |
Pitch | 0.197" (5.00mm) | |
Features | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | - | |
Flange Feature | - | |
Material - Insulation | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14,300 | $0.53009 | $7,580.29 |