170203-2 | ||
---|---|---|
DigiKey Part Number | A106976-ND | |
Manufacturer | ||
Manufacturer Product Number | 170203-2 | |
Description | CONN QC RCPT 20-24AWG 0.187 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170203-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.88000 | ¥18.80 |
25 | ¥1.86840 | ¥46.71 |
50 | ¥1.84720 | ¥92.36 |
100 | ¥1.70670 | ¥170.67 |
250 | ¥1.40248 | ¥350.62 |
500 | ¥1.32450 | ¥662.25 |
1,000 | ¥1.23107 | ¥1,231.07 |
3,000 | ¥1.19211 | ¥3,576.33 |