170014-5 | ||
---|---|---|
DigiKey Part Number | A107088TR-ND - Tape & Reel (TR) A107088CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 170014-5 | |
Description | CONN QC TAB 16-20AWG 0.110 CRIMP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 0.110" (2.79mm) Quick Connect Male 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170014-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.472" (12.00mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.17900 | ¥11.79 |
25 | ¥1.09600 | ¥27.40 |
50 | ¥1.04060 | ¥52.03 |
100 | ¥0.98370 | ¥98.37 |
250 | ¥0.91576 | ¥228.94 |
500 | ¥0.86290 | ¥431.45 |
1,000 | ¥0.81770 | ¥817.70 |
2,500 | ¥0.75738 | ¥1,893.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.68579 | ¥4,800.53 |
14,000 | ¥0.60290 | ¥8,440.60 |
35,000 | ¥0.53884 | ¥18,859.40 |
70,000 | ¥0.46724 | ¥32,706.80 |