166632-1 | |
---|---|
DigiKey Part Number | 166632-1-ND |
Manufacturer | |
Manufacturer Product Number | 166632-1 |
Description | CONTACT SCKT SGNL 20-26AWG GOLD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166632-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥2.25254 | ¥56,313.50 |