169480-1 | |
---|---|
DigiKey Part Number | A120110-ND |
Manufacturer | |
Manufacturer Product Number | 169480-1 |
Description | TOOL HAND CRIMPER 20-26AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Backplane Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Backplane Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4,128.15800 | ¥41,281.58 |