
1658542-2 | |
|---|---|
DigiKey Part Number | A31900TR-ND - Tape & Reel (TR) A31900CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658542-2 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658542-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.43200 | ¥34.32 |
| 25 | ¥3.21520 | ¥80.38 |
| 50 | ¥3.05980 | ¥152.99 |
| 100 | ¥2.91350 | ¥291.35 |
| 250 | ¥2.73076 | ¥682.69 |
| 500 | ¥2.60026 | ¥1,300.13 |
| 1,000 | ¥2.47604 | ¥2,476.04 |
| 2,500 | ¥2.32092 | ¥5,802.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥2.11935 | ¥25,432.20 |
| 24,000 | ¥2.01827 | ¥48,438.48 |
| 36,000 | ¥1.96140 | ¥70,610.40 |






















