1648212-1 | ||
---|---|---|
DigiKey Part Number | A112586-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648212-1 | |
Description | CONN RCPT HSG DRAWER 32POS BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 32 (22 + 10 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648212-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer | |
Number of Positions | 32 (22 + 10 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.75000 | ¥219.75 |
45 | ¥168.61111 | ¥7,587.50 |
135 | ¥155.81956 | ¥21,035.64 |