163087-1 | ||
---|---|---|
DigiKey Part Number | 163087-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 163087-1 | |
Description | CONN SOCKET 20-24AWG TIN CRIMP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Tin Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 163087-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥7.98626 | ¥119,793.90 |