1-163087-1 | ||
---|---|---|
DigiKey Part Number | A122941TR-ND - Tape & Reel (TR) A122941CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-163087-1 | |
Description | CONN SOCKET 20-24AWG GOLD CRIMP | |
Manufacturer Standard Lead Time | 48 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold Crimp 20-24 AWG Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-163087-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.95100 | ¥79.51 |
25 | ¥7.65200 | ¥191.30 |
50 | ¥7.57860 | ¥378.93 |
100 | ¥6.83960 | ¥683.96 |
250 | ¥6.61736 | ¥1,654.34 |
500 | ¥6.02600 | ¥3,013.00 |
1,000 | ¥5.39748 | ¥5,397.48 |
2,500 | ¥5.02779 | ¥12,569.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.80413 | ¥24,020.65 |