160450-2 | ||
---|---|---|
DigiKey Part Number | A107068TR-ND - Tape & Reel (TR) A107068CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160450-2 | |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 160450-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.181" (30.00mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.118" ~ 0.157" (3.00mm ~ 3.99mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.64300 | ¥26.43 |
25 | ¥2.63040 | ¥65.76 |
50 | ¥2.57600 | ¥128.80 |
100 | ¥2.20170 | ¥220.17 |
250 | ¥1.98108 | ¥495.27 |
500 | ¥1.87124 | ¥935.62 |
1,000 | ¥1.64006 | ¥1,640.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.62902 | ¥5,701.57 |
7,000 | ¥1.46391 | ¥10,247.37 |
10,500 | ¥1.36224 | ¥14,303.52 |