151679 | ||
---|---|---|
DigiKey Part Number | A122118-ND | |
Manufacturer | ||
Manufacturer Product Number | 151679 | |
Description | CONN PLUG HSG 2POS NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 151679 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.56900 | ¥35.69 |
500 | ¥2.53586 | ¥1,267.93 |
1,000 | ¥2.22254 | ¥2,222.54 |
5,000 | ¥1.96897 | ¥9,844.85 |
10,000 | ¥1.84608 | ¥18,460.80 |