1487593-1 | ||
---|---|---|
DigiKey Part Number | 1487593-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487593-1 | |
Description | CBL USB2.0 A PLUG TO OPEN 6.56' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to Cable (Round) 6.56' (2.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to Cable (Round) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
240 | ¥62.87608 | ¥15,090.26 |