148527-1 | ||
---|---|---|
DigiKey Part Number | A112274-ND | |
Manufacturer | ||
Manufacturer Product Number | 148527-1 | |
Description | CONN SHROUD DIN 41612 160POS GRY | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 160 Position Shroud for Male Pins Connector Gray Through Hole DIN 41612, Type C, Type R | |
Datasheet | Datasheet | |
EDA/CAD Models | 148527-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | DIN 41612, Type C, Type R | |
Number of Positions | 160 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,344 | ¥58.33676 | ¥78,404.61 |