1-148445-5 | ||
---|---|---|
DigiKey Part Number | A111905-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-148445-5 | |
Description | CONN RCPT 160POS PCB | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 160 Connector Receptacle, Female Sockets Through Hole Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-148445-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 160 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥416.79000 | ¥416.79 |
10 | ¥343.98800 | ¥3,439.88 |
25 | ¥319.73440 | ¥7,993.36 |
50 | ¥302.09240 | ¥15,104.62 |
100 | ¥295.47820 | ¥29,547.82 |
250 | ¥293.27304 | ¥73,318.26 |