1483356-2 | ||
---|---|---|
DigiKey Part Number | A145201-ND | |
Manufacturer | ||
Manufacturer Product Number | 1483356-2 | |
Description | MICRO-MATCH LEAD 16P 150MM | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") | |
Datasheet | Datasheet | |
EDA/CAD Models | 1483356-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
5 | ¥27.80400 | ¥139.02 |
10 | ¥25.02400 | ¥250.24 |
25 | ¥23.63520 | ¥590.88 |