IDSS-16-D-05.00-G | ||
---|---|---|
DigiKey Part Number | SAM9041-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSS-16-D-05.00-G | |
Description | CABLE ASSEM .1" 16POS F-F 5" | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 0.417' (127.00mm, 5.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | IDSS-16-D-05.00-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.100" (2.54mm) | |
Length | 0.417' (127.00mm, 5.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | IDSS-16-D-05.00-G Models |
PCN Design/Specification | IDSS Design 10/Aug/2017 |
HTML Datasheet | IDSx Series Drawing 2 |
Product Drawings | IDSx Series Drawing 2 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.18000 | ¥59.18 |
10 | ¥53.53200 | ¥535.32 |
25 | ¥50.57480 | ¥1,264.37 |
50 | ¥49.34080 | ¥2,467.04 |
100 | ¥46.87420 | ¥4,687.42 |
250 | ¥41.94000 | ¥10,485.00 |
500 | ¥39.47306 | ¥19,736.53 |
1,000 | ¥34.53890 | ¥34,538.90 |
Attribute | Description |
---|---|
Other Names | SAM9041 IDSS-16-D-05.00-G-ND Q7739096 |
Standard Package | 1 |