1410191-3 | |
---|---|
DigiKey Part Number | A99146-ND |
Manufacturer | |
Manufacturer Product Number | 1410191-3 |
Description | CONN PLUG MULTIGIG 112P EDGE MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Full, Right End |
Datasheet | Datasheet |
EDA/CAD Models | 1410191-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | MULTIGIG, Full, Right End | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 80 Single Signal, 32 Ground | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥901.80000 | ¥901.80 |
16 | ¥876.35813 | ¥14,021.73 |
32 | ¥838.25375 | ¥26,824.12 |
64 | ¥812.85359 | ¥52,022.63 |