140712-1 | |
---|---|
DigiKey Part Number | A125000TR-ND - Tape & Reel (TR) A125000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 140712-1 |
Description | CONN TERM RCPT 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 140712-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.689" (17.50mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |