140712-2 | ||
---|---|---|
DigiKey Part Number | A107153TR-ND - Tape & Reel (TR) A107153CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 140712-2 | |
Description | CONN TERM RCPT 14-18AWG CRIMP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 140712-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.157" (4.00mm) | |
Wire Gauge | 14-18 AWG | |
Length - Overall | 0.689" (17.50mm) | |
Length - Barrel | 0.250" (6.35mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.130" ~ 0.175" (3.30mm ~ 4.45mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.46120 | ¥36.53 |
50 | ¥1.44160 | ¥72.08 |
100 | ¥1.33320 | ¥133.32 |
250 | ¥1.09544 | ¥273.86 |
500 | ¥1.03454 | ¥517.27 |
1,000 | ¥0.96156 | ¥961.56 |
2,500 | ¥0.93114 | ¥2,327.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.96729 | ¥4,836.45 |
10,000 | ¥0.85674 | ¥8,567.40 |
25,000 | ¥0.85511 | ¥21,377.75 |