1217558-2 | ||
---|---|---|
DigiKey Part Number | 1217558-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1217558-2 | |
Description | CONN QC TAB 0.250 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217558-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | 0.940" (23.88mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.69100 | ¥16.91 |
25 | ¥1.68440 | ¥42.11 |
50 | ¥1.64840 | ¥82.42 |
100 | ¥1.40950 | ¥140.95 |
250 | ¥1.26852 | ¥317.13 |
500 | ¥1.24092 | ¥620.46 |