1106416-6 | |
---|---|
DigiKey Part Number | 1106416-6-ND |
Manufacturer | |
Manufacturer Product Number | 1106416-6 |
Description | CONN HOOD SIZE 3 |
Customer Reference | |
Detailed Description | Hood Connector 3 |
Datasheet | Datasheet |
EDA/CAD Models | 1106416-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | - | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 3.780" L x 2.087" W x 2.756" H (96.00mm x 53.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |