1106405-3 | ||
---|---|---|
DigiKey Part Number | A127681-ND | |
Manufacturer | ||
Manufacturer Product Number | 1106405-3 | |
Description | CONN HOOD TOP ENTRY SZ1 M20 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M20 1 IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 1106405-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 1.043" L x 1.043" W x 2.047" H (26.50mm x 26.50mm x 52.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.77000 | ¥123.77 |
10 | ¥121.19000 | ¥1,211.90 |
100 | ¥101.20550 | ¥10,120.55 |