1103250-5 | ||
---|---|---|
DigiKey Part Number | 1103250-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1103250-5 | |
Description | FRAME FIXED SZ4 FOR 3MOD | |
Customer Reference | ||
Detailed Description | 3 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size 4 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Modules | 3 | |
Gender | Female/Male | |
Size | 4 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc | |
Color | - | |
Operating Temperature | - | |
Includes | 6 pcs - 1 Frame, 5 Screws | |
Base Product Number |