104072-1 | ||
---|---|---|
DigiKey Part Number | ASKP02-ND | |
Manufacturer | ||
Manufacturer Product Number | 104072-1 | |
Description | CONN KEYING PLUG WHITE 10/STRIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Device (Key, Plug, Post) For AMP-LATCH Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 104072-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Device (Key, Plug, Post) | |
Number of Positions | - | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.82000 | ¥13.82 |
50 | ¥12.16880 | ¥608.44 |
100 | ¥11.29550 | ¥1,129.55 |
1,000 | ¥9.04910 | ¥9,049.10 |
5,000 | ¥8.11298 | ¥40,564.90 |
10,000 | ¥7.72371 | ¥77,237.10 |